Part Details for 27P-REC-2-01 by TE Connectivity
Overview of 27P-REC-2-01 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 27P-REC-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-27P-REC-2-01-ND
|
DigiKey | CONN RCPT HSNG MALE 27POS PNL MT Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$561.5400 / $635.3600 | Buy Now |
DISTI #
A139126-ND
|
DigiKey | CONN RCPT HSNG MALE 27POS PNL MT Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$514.1300 | Buy Now |
DISTI #
655-27P-REC-2-01
|
Mouser Electronics | Standard Circular Connector RECEPTACLE COMMUNICATION RoHS: Compliant | 5 |
|
$514.1300 / $615.2500 | Buy Now |
DISTI #
TE Connectivity 27P-REC-2-01
|
PEI Genesis | Circular Connector, 27 Conta | 10 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE, COMMUNICATION RoHS: Compliant |
10 Partner Stock |
|
$547.2300 / $618.2500 | Buy Now |
Part Details for 27P-REC-2-01
27P-REC-2-01 CAD Models
27P-REC-2-01 Part Data Attributes
|
27P-REC-2-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27P-REC-2-01
TE Connectivity
Circular Connector, 27 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Shell Finish | CHROMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 27 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |