Part Details for 27P-REC-3-01 by TE Connectivity
Overview of 27P-REC-3-01 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27P-REC-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-27P-REC-3-01-ND
|
DigiKey | CONN RCPT HSNG MALE 27POS PNL MT Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$561.5400 / $635.3600 | Buy Now |
DISTI #
A139127-ND
|
DigiKey | CONN RCPT HSNG MALE 27POS PNL MT Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$514.1300 | Buy Now |
DISTI #
655-27P-REC-3-01
|
Mouser Electronics | Standard Circular Connector RECEPTACLE TYPICAL OF AEM-7 RoHS: Compliant | 4 |
|
$514.1300 / $615.2500 | Buy Now |
DISTI #
TE Connectivity 27P-REC-3-01
|
PEI Genesis | Circular Connector, 27 Conta | 11 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE, TYPICAL OF AEM-7 RoHS: Compliant |
11 Partner Stock |
|
$547.2300 / $618.2500 | Buy Now |
Part Details for 27P-REC-3-01
27P-REC-3-01 CAD Models
27P-REC-3-01 Part Data Attributes
|
27P-REC-3-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27P-REC-3-01
TE Connectivity
Circular Connector, 27 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Shell Finish | CHROMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 27 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |