Part Details for 27TPF0002B by Essentra Components
Overview of 27TPF0002B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27TPF0002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27TPF0002B-ND
|
DigiKey | RIVET PIN, FOR 27TPF0002A GROMME Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0276 | Buy Now |
DISTI #
144-27TPF0002B
|
Mouser Electronics | Screws & Fasteners Rivet Pin, For 27TPF0002A Grommet, .360 Long RoHS: Compliant | 0 |
|
$0.0230 / $0.0270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0184 | Buy Now |
|
Onlinecomponents.com | Pin Two-Piece Screw In Rivet - 0.360 in (9.1 mm) Body Length - 0.069 in (1.8 mm) Pin Diameter - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0167 / $0.0283 | Buy Now |