Part Details for 27W75MB by Molex
Overview of 27W75MB by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 27W75MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8216
|
Newark | L15-20R Wt Motor Base Conn |Molex 27W75MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$79.6100 / $97.7500 | Buy Now |
DISTI #
06H7242
|
Newark | L15-20R Wt Motor Base Conn |Molex 27W75MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7400 / $88.6300 | Buy Now |
DISTI #
2266-27W75MB-ND
|
DigiKey | WATERTITE CONNECTOR FOR MALE REC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$78.9000 | Buy Now |
DISTI #
29730339
|
Verical | Conn Power RCP 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$69.8000 | Buy Now |
DISTI #
Molex 27W75MB
|
PEI Genesis | Mains Power Connector | 4 |
|
Buy Now | |
DISTI #
10209813
|
TestEquity LLC | Molex 27W75MB Watertite Extreme Connector for Male Receptacle with Locking Blade, Single Flip Coverplate, 3 Pole/4 Wire, NEMA L15-20, 250V, F3 | 4 |
|
$78.9200 | Buy Now |
Part Details for 27W75MB
27W75MB CAD Models
27W75MB Part Data Attributes:
|
27W75MB
Molex
Buy Now
Datasheet
|
Compare Parts:
27W75MB
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |