There are no models available for this part yet.
Overview of 27XT1250625 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27XT1250625 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27XT1250625-ND
|
DigiKey | FIR TREE RIVET, .125 HOLE, .062- Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0597 | Buy Now | |
DISTI #
144-27XT1250625
|
Mouser Electronics | Screws & Fasteners Fir Tree Rivet, .125 Hole, .062-.625 Panel RoHS: Compliant | 0 |
|
$0.0490 / $0.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0399 | Buy Now | ||
Onlinecomponents.com | Black Nylon Barbed Push-In Rivet - - Compatible Hole Diameter 3.2 mm (0.125 in) - Compatible Panel Thickness Range 1.6 - 15.9 mm (0.062 - 0.625 in) RoHS: Compliant | 0 |
|
$0.0357 / $0.0613 | Buy Now |