Part Details for 27XT2501250 by Essentra Components
Overview of 27XT2501250 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27XT2501250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10328-ND
|
DigiKey | FIR TREE RIVET, .250 HOLE, .062- Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$0.3090 / $0.4300 | Buy Now |
DISTI #
144-27XT2501250
|
Mouser Electronics | Screws & Fasteners Fir Tree Rivet, .250 Hole, .062-1.250 Panel, Black, Nylon, .700 OD, 1.380 Lg RoHS: Compliant | 0 |
|
$0.2350 / $0.3800 | Order Now |
DISTI #
72081888
|
RS | Fir Tree Rivet, .250 Hole, .062-1.250 Panel | Essentra Components 27XT2501250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3070 / $0.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1487 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 1.6 - 31.8 mm (0.062 - 1.250 in) RoHS: Compliant | 0 |
|
$0.1354 / $0.1774 | Buy Now |