Part Details for 27XT3120625 by Essentra Components
Overview of 27XT3120625 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27XT3120625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6325-ND
|
DigiKey | BARBED FASTENER 0.783" NYLON BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
895 In Stock |
|
$0.1824 / $0.4200 | Buy Now |
DISTI #
144-27XT3120625
|
Mouser Electronics | Screws & Fasteners Fir Tree Rivet, .312 Hole, .062-.625 Panel RoHS: Compliant | 0 |
|
$0.1790 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1370 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 7.9 mm (0.312 in) - Compatible Panel Thickness Range 1.6 - 15.9 mm (0.062 - 0.625 in) RoHS: Compliant | 0 |
|
$0.1246 / $0.1634 | Buy Now |