There are no models available for this part yet.
Overview of 27XTS2800710 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27XTS2800710 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27XTS2800710-ND
|
DigiKey | FIR TREE RIVET, .250 HOLE, .200- Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0962 | Buy Now | |
DISTI #
144-27XTS2800710
|
Mouser Electronics | Screws & Fasteners Fir Tree Rivet, .250 Hole, .200-.500 Panel RoHS: Compliant | 0 |
|
$0.0820 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0680 | Buy Now | ||
Onlinecomponents.com | Barbed Push-In Rivet - 0.732 in (18.6 mm) Anchor Length - 0.250 in (6.4 mm) Compatible Hole Diameter - 0.200 to 0.500 in (5.1 to 12.7 mm) Compatible Panel Thickness Range - 0.620 in (15.7 mm) Head Diameter - 0.400 in (10.2 mm) Head Height - Nylon 6/6 - Bl RoHS: Compliant | 0 |
|
$0.0595 / $0.0823 | Buy Now |