28-11161

Overview of 28-11161 by Stellar labs (MCM Electronics)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10111616-002LF Amphenol Communications Solutions HPCE VERT REC 52P22S
54111-116180800LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 18 Positions, 2.54mm (0.100in) Pitch.
54122-111161650LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch

Price & Stock for 28-11161 by Stellar labs (MCM Electronics)

Part # Manufacturer Description Stock Price Buy
DISTI # 80R6122
Newark 8 Switched Outlet Rack Mount Outlet Strip, No. Of Outlets:8Outlets, Supply Voltage Vac:-, Current Rating:15A, Length - Metric:95.3Mm, External Width - Metric:444.5Mm, Cable Length - Metric:3.048M, Length - Imperial:3.75" Rohs Compliant: Yes |Stellar Labs 28-11161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 458
  • 1 $36.1900
$36.1900 Buy Now

CAD Models for 28-11161 by Stellar labs (MCM Electronics)
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28-11161 by Stellar labs (MCM Electronics).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28-11161 by Stellar labs (MCM Electronics)

Select Manufacturer
Which Manufacturer of 28-11161 would you like to use for your alert(s)?
  • Please alert me when 28-11161 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28-11161 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28-11161 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28-11161 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28-11161.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28-11161 by Stellar labs (MCM Electronics)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: