Part Details for 28-354000-10 by Aries Electronics Inc
Overview of 28-354000-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 28-354000-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-354000-10-ND
|
DigiKey | ADAPTER 28 PIN DIP TO SOIC Min Qty: 14 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1064 | Buy Now |
DISTI #
535-28-354000-10
|
Mouser Electronics | IC & Component Sockets 28P DIP TO SOIC ADAPTER SHORT PIN RoHS: Not Compliant | 0 |
|
$29.4200 / $34.3700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$21.3300 / $32.3900 | Buy Now |
Part Details for 28-354000-10
28-354000-10 CAD Models
28-354000-10 Part Data Attributes
|
28-354000-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-354000-10
Aries Electronics Inc
IC Socket, DIP28-SOIC28, 28 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | TIN (200) | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP28-SOIC28 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |