Part Details for 28-3551-11 by Aries Electronics Inc
Overview of 28-3551-11 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD3551RBCPZ16 | Analog Devices | Single ch 16 bit IOUT | |
EVAL-LT8355-1-AZ | Analog Devices | LT8355-1 evaluation board | |
AD3551RBCPZ16-RL7 | Analog Devices | Single ch 16 bit IOUT |
Price & Stock for 28-3551-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-3551-11-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 28POS GLD Min Qty: 27 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6589 | Buy Now |
DISTI #
535-28-3551-11
|
Mouser Electronics | IC & Component Sockets DIP TEST SCKT GOLD 28 PINS RoHS: Compliant | 0 |
|
$18.0700 / $18.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 9 Lead time: 2 Weeks | 0 |
|
$18.8000 | Buy Now |
Part Details for 28-3551-11
28-3551-11 CAD Models
28-3551-11 Part Data Attributes
|
28-3551-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-3551-11
Aries Electronics Inc
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |