Part Details for 28-3575-18 by Aries Electronics Inc
Overview of 28-3575-18 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28-3575-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-3575-18-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 28POS GLD Min Qty: 9 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.2422 | Buy Now |
DISTI #
535-28-3575-18
|
Mouser Electronics | IC & Component Sockets QUICK RELEASE 28 PIN HI TEMP RoHS: Compliant | 0 |
|
$117.7500 / $122.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 4 Weeks | 0 |
|
$124.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.3300 / $112.0300 | Buy Now |
Part Details for 28-3575-18
28-3575-18 CAD Models
28-3575-18 Part Data Attributes
|
28-3575-18
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-3575-18
Aries Electronics Inc
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL 94V-0 | |
Contact Finish Mating | NICKEL BORON (50) | |
Contact Finish Termination | Nickel/Boron (Ni/B) | |
Contact Material | BERYLLIUM NICKEL ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYETHERETHERKETONE | |
Number of Contacts | 28 |