Part Details for 28-6259 by Eaton Cutler-Hammer
Overview of 28-6259 by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6259HMS#PBF | Analog Devices | 2x 1.3MHz, 20µA Pwr Eff R2R I/ | |
LTC6259IDC#TRPBF | Analog Devices | 2x 1.3MHz, 20µA Pwr Eff R2R I/ | |
LTC6259HMS#TRPBF | Analog Devices | 2x 1.3MHz, 20µA Pwr Eff R2R I/ |
Price & Stock for 28-6259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $9.3100 | Buy Now |