-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9334
|
Newark | Socket Dil Zif Quick Relse 28, No. Of Contacts:28Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:6574 Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Aries 28-6574-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$11.3800 / $13.1700 | Buy Now |
DISTI #
A441-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 28POS TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4078 / $17.3700 | Buy Now |
DISTI #
535-28-6574-10
|
Mouser Electronics | IC & Component Sockets QUICK RELEASE 28 PIN TIN RoHS: Compliant | 0 |
|
$10.9800 / $14.1100 | Order Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
7 In Stock |
|
$9.1600 / $13.9800 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
7 In Stock |
|
$9.1600 / $13.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
28-6574-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-6574-10
Aries Electronics Inc
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.9 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.99 inch | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |