There are no models available for this part yet.
Overview of 28-6575-18 by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65754-001LF | Amphenol Communications Solutions | HORZ CARD CONN POL PLUG | |
JM38510/65753BRA | Texas Instruments | Octal Buffers And Line Drivers CMOS Logic With 3-State Outputs 20-CDIP -55 to 125 | |
M38510/65755B2A | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for 28-6575-18 by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28-6575-18-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 28POS TIN Min Qty: 9 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.2422 | Buy Now | |
DISTI #
535-28-6575-18
|
Mouser Electronics | IC & Component Sockets QUICK RELEASE 28 PIN HI TEMP RoHS: Compliant | 0 |
|
$118.1100 / $122.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 9 Lead time: 4 Weeks | 0 |
|
$124.4900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.3300 / $112.0300 | Buy Now |
CAD Models for 28-6575-18 by Aries Electronics Inc
Part Data Attributes for 28-6575-18 by Aries Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
UL 94V-0
|
Body Breadth
|
0.9 inch
|
Body Depth
|
0.47 inch
|
Body Length
|
1.99 inch
|
Contact Finish Mating
|
NICKEL BORON (50)
|
Contact Finish Termination
|
Nickel/Boron (Ni/B)
|
Contact Material
|
BERYLLIUM NICKEL ALLOY
|
Contact Style
|
SQ PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP28
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Housing Material
|
POLYETHERETHERKETONE
|
Insulation Resistance
|
1000000000 Ω
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
28
|
Operating Temperature-Max
|
250 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.6000000000000001 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|