Part Details for 28-C300-10TL by Aries Electronics Inc
Overview of 28-C300-10TL by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 28-C300-10TL
28-C300-10TL CAD Models
28-C300-10TL Part Data Attributes:
|
28-C300-10TL
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-C300-10TL
Aries Electronics Inc
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | GLASS FILLED NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 28 |