Part Details for 28-C300-20 by Aries Electronics Inc
Overview of 28-C300-20 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28-C300-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-C300-20-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 23 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4726 | Buy Now |
DISTI #
535-28-C300-20
|
Mouser Electronics | IC & Component Sockets LOCK/EJECT DIP SCKT WIRE WRAP 28 PINS RoHS: Compliant | 0 |
|
$18.0900 / $20.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$18.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2800 / $19.8700 | Buy Now |
Part Details for 28-C300-20
28-C300-20 CAD Models
28-C300-20 Part Data Attributes:
|
28-C300-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-C300-20
Aries Electronics Inc
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Length | 1.69 inch | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED NYLON46 | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |
Alternate Parts for 28-C300-20
This table gives cross-reference parts and alternative options found for 28-C300-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28-C300-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC628-03TG-.1 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap, | Advanced Interconnections Corp | 28-C300-20 vs SMC628-03TG-.1 |
DXC628-410B-.33 | IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Wire Wrap | Amphenol FCi | 28-C300-20 vs DXC628-410B-.33 |