Part Details for 28.0012-01521 by Stäubli Electrical Connectors
Overview of 28.0012-01521 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0012-01521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK205/405-BK-01521
|
TME | Test leads, 10A, black, gold-plated, 0.15m, Insulation: PVC Min Qty: 1 | 20 |
|
$5.7600 / $6.9100 | Buy Now |
DISTI #
86F8056
|
Bürklin Elektronik | Measuring lead with (2 mm plug, spring-loaded, straight) to (4 mm socket, rigid, straight), 150 mm, black, PVC, 0.5 mm² Min Qty: 1 |
1 in Stock 30 Available Soon |
|
$4.4126 / $6.3545 | Buy Now |