Part Details for 28.0033-030-21 by Stäubli Electrical Connectors
Overview of 28.0033-030-21 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0033-030-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX5931
|
Newark | Test Lead, 2Mm Banana Plug To 2Mm Banana Plug, Black, 60 V, 10 A, 300 Mm Rohs Compliant: Yes |Staubli 28.0033-030-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$6.1600 / $7.8500 | Buy Now |
DISTI #
152746
|
element14 Asia-Pacific | TEST LEAD, BLK, 300MM, 60V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 42 |
|
$5.5003 / $6.8070 | Buy Now |
DISTI #
152746
|
Farnell | TEST LEAD, BLK, 300MM, 60V, 10A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 42 |
|
$5.4756 / $6.7758 | Buy Now |