Part Details for 28.0033-06021 by Stäubli Electrical Connectors
Overview of 28.0033-06021 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0033-06021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK2-F-06021
|
TME | Test lead, 60VDC, 30VAC, 10A, non-insulated, Len: 0.6m, black Min Qty: 1 | 5 |
|
$4.1200 / $4.9400 | Buy Now |
DISTI #
86F6052
|
Bürklin Elektronik | Measuring lead with (2 mm hollow plug, straight) to (2 mm hollow plug, straight), 600 mm, black, PVC, 0.5 mm² Min Qty: 1 | 17 |
|
$3.1993 / $4.6260 | Buy Now |