Part Details for 28.0039-01529 by Stäubli Electrical Connectors
Overview of 28.0039-01529 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0039-01529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK205-01529
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 2mm,both sides, white Min Qty: 1 | 0 |
|
$3.2200 / $3.8400 | RFQ |
DISTI #
86F8269
|
Bürklin Elektronik | Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 150 mm, white, PVC, 0.5 mm², CAT O Min Qty: 1 | 9 |
|
$2.5570 / $3.3842 | Buy Now |