Part Details for 28.0039-04523 by Stäubli Electrical Connectors
Overview of 28.0039-04523 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0039-04523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK205-04523
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 2mm,both sides, blue Min Qty: 1 | 0 |
|
$3.6000 / $4.2900 | RFQ |