Part Details for 28.0056-05021 by Stäubli Electrical Connectors
Overview of 28.0056-05021 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0056-05021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK4-B/SIL-05021
|
TME | Test lead, 60VDC, 30VAC, 19A, banana plug 4mm,both sides, black Min Qty: 1 | 8 |
|
$5.9100 / $7.0900 | Buy Now |