Part Details for 28.0061-02525 by Stäubli Electrical Connectors
Overview of 28.0061-02525 by Stäubli Electrical Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-104MEB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |