Part Details for 28.0073-07520 by Stäubli Electrical Connectors
Overview of 28.0073-07520 by Stäubli Electrical Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE36A10752000T | Amphenol Communications Solutions | 56G QSFP-DD single SMT connector with solder rings, GXT plating | |
20021833-07520T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. | |
FLSC80752000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 75 mm high, FLS Series - CLEAR |