Part Details for 28.0115-04524 by Stäubli Electrical Connectors
Overview of 28.0115-04524 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0115-04524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK205-X-04524
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 2mm,both sides, yellow Min Qty: 1 | 0 |
|
$2.9600 / $3.5400 | RFQ |