Part Details for 28.0124-10024 by Stäubli Electrical Connectors
Overview of 28.0124-10024 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0124-10024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71027884
|
RS | 4 mm safety test lead 100 cm yellow | Staubli 28.0124-10024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$18.9200 | Buy Now |
DISTI #
SLK425-E-10024
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 1m, yellow Min Qty: 1 | 2 |
|
$7.3200 / $8.7800 | Buy Now |