Part Details for 28.0124-15023 by Stäubli Electrical Connectors
Overview of 28.0124-15023 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-473L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 28.0124-15023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK425-E/1.5-23
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 1.5m, blue Min Qty: 1 | 4 |
|
$8.2800 / $9.6300 | Buy Now |
DISTI #
C1S505400037950
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 10 |
|
$5.4800 / $5.8500 | Buy Now |