Part Details for 28.0124-15024 by Stäubli Electrical Connectors
Overview of 28.0124-15024 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0124-15024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK425-E/1.5-24
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 1.5m, yellow Min Qty: 1 | 2 |
|
$7.7700 / $9.0400 | Buy Now |