Part Details for 28.0125-10024 by Stäubli Electrical Connectors
Overview of 28.0125-10024 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0125-10024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK425-E/N-10024
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 1m, yellow Min Qty: 1 | 0 |
|
$4.6000 / $5.3700 | RFQ |
DISTI #
86F5303
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 2.5 mm², CAT III Min Qty: 1 | 2 |
|
$4.7376 | Buy Now |