Part Details for 28.0125-20028 by Stäubli Electrical Connectors
Overview of 28.0125-20028 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0125-20028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86F5327
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, gray, PVC, 2.5 mm², CAT III Min Qty: 1 | 7 |
|
$6.2425 | Buy Now |
DISTI #
C1S505400034379
|
Chip1Stop | SLK425-E/N pbFree: Yes Container: Bulk | 10 |
|
$3.7800 / $4.0300 | Buy Now |