Part Details for 28.0126-10021 by Stäubli Electrical Connectors
Overview of 28.0126-10021 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
SER2012-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 28.0126-10021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71027893
|
RS | 4 mm safety test lead 100 cm black | Staubli 28.0126-10021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$22.6100 | Buy Now |