Part Details for 28.0126-10023 by Stäubli Electrical Connectors
Overview of 28.0126-10023 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0126-10023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK410-E/SIL-10023
|
TME | Test lead, 19A, banana plug 4mm,both sides, Urated: 1kV, Len: 1m Min Qty: 1 | 4 |
|
$8.4900 / $10.1300 | Buy Now |
DISTI #
86F4814
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, blue, silicone, 1.0 mm², CAT III Min Qty: 1 | 11 |
|
$7.4895 | Buy Now |
DISTI #
C1S505400034449
|
Chip1Stop | SLK410-E/SIL pbFree: Yes Container: Bulk | 10 |
|
$4.5600 / $4.8600 | Buy Now |