Part Details for 280-0453-00-C by Amphenol ProLabs
Overview of 280-0453-00-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0453BLEGK8 | Renesas Electronics Corporation | Dual Path RF Switch / LNA 3300MHz to 4000MHz | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak | |
UPD78F0453GK(S)-GAJ-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 280-0453-00-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-280-0453-00-C-ND
|
DigiKey | Cyan 280-0452-00 Compatible TAA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$191.9250 / $213.2500 | Buy Now |