-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280-5205-01
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
280-5205-01
3M Electronics
IC SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 1.181 inch | |
Body Depth | 0.669 inch | |
Body Length | 1.181 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP80 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Mounting Style | STRAIGHT | |
Number of Contacts | 80 | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 0.05905511811023623 mm | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER |