Part Details for 280 by Switchcraft Conxall
Overview of 280 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F764
|
Newark | Connector, Phone Audio, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 280 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$5.0600 / $7.0400 | Buy Now |
DISTI #
SC1075-ND
|
DigiKey | CONN PLUG MONO 6.35MM 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7000 / $7.0000 | Buy Now |
DISTI #
502-280
|
Mouser Electronics | Phone Connectors 2 COND 1/4" SHIELDED RoHS: Compliant | 808 |
|
$4.3300 / $6.5900 | Buy Now |
DISTI #
70214538
|
RS | Conn AV Phone Plug 2 Cont Sz 1/4" Insulated LITTEL-PLUG Solder Lug Clamp | Switchcraft 280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 292 |
|
$4.8600 / $6.7500 | Buy Now |
DISTI #
SWC280
|
Heilind Electronics | LITTEL PLUG | Americas - 441 in Stock |
|
$4.8125 / $6.3710 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
617 In Stock |
|
$3.9000 / $6.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 2 POLE(S), SOLDER LUG TERMINAL, PLUG | 164 |
|
$3.6720 / $9.1800 | Buy Now |
DISTI #
280
|
TTI | Phone Connectors 2 COND 1/4" SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 207 In Stock |
|
$3.7300 / $6.0400 | Buy Now |
DISTI #
SWC280
|
Interstate Connecting Components | LITTEL PLUG | 132 |
|
$6.1719 / $7.9000 | Buy Now |
Part Details for 280
280 CAD Models
280 Part Data Attributes
|
280
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
280
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |