Part Details for 2800 by Davies Molding LLC
Overview of 2800 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2800T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
2SK2800-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
Price & Stock for 2800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6942
|
Newark | Ic4 Blk F8-32X.375 Rohs Compliant: Yes |Davies Molding 2800 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.4300 | Buy Now |
DISTI #
2800DM-ND
|
DigiKey | KNOB 4 ARM #8-32 NYLON Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
289 In Stock |
|
$0.9683 / $1.6300 | Buy Now |
DISTI #
5164-2800
|
Mouser Electronics | Knobs & Dials 4-Arm Clamping Knob Female Insert RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
70670821
|
RS | Four Arm Knobs | Davies Molding 2800 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | RFQ |
|
Onlinecomponents.com | IC4~BLK~F8-32X.375 RoHS: Compliant | 0 |
|
$0.6500 / $1.6000 | Buy Now |