Part Details for 280034 by Mountz Incorporated
Overview of 280034 by Mountz Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106122-8003401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 12S+8ACP STB, Vertical, Receptacle. |
Price & Stock for 280034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8984
|
Newark | Torque, Adjustable, 9.52Mm, 28.8N-M, Torque Range Ft-Lb:50In-Lb To 250In-Lb, Torque Range N-M:6.2N-M To 28.8N-M, Drive Size - Metric:9.52Mm, Drive Size - Imperial:0.375", Overall Length:245Mm, Product Range:Ept Series Rohs Compliant: Na |Mountz 280034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0000 | Buy Now |
DISTI #
37AJ1911
|
Newark | Click Wrench, Adj, 6.2N-M To 28.8N-M Rohs Compliant: Na |Mountz 280034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.2300 / $204.1200 | Buy Now |
DISTI #
584IE8032
|
Techni-Tool, Inc. | Mountz 280034 Adjustable Click Wrench, 3/8" Square Drive, 50-250 lbf.ft Torque, EPT Series | 0 |
|
$190.0000 | Buy Now |
DISTI #
485-279
|
Techni-Tool, Inc. | Mountz 280034 EPT250i-A Torque Wrench 50 - 250 lbf.in | 0 |
|
$190.0000 | Buy Now |