Part Details for 28003533 by Tridonic Gmbh & Co Kg
Overview of 28003533 by Tridonic Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28003533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28003533
|
TME | Power supply: switched-mode, LED, 35W, 48VDC, 73÷730mA, 198÷264VAC Min Qty: 1 | 8 |
|
$48.3300 / $66.2300 | Buy Now |