Part Details for 2800676 by Phoenix Contact
Overview of 2800676 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2800676-ND
|
DigiKey | SPD TYPE 1/TYPE 2 175VAC MCOV Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$134.3000 / $152.1500 | Buy Now |
DISTI #
651-2800676
|
Mouser Electronics | Industrial Surge Protectors VAL-MS-T1/T2 175/12.5 ST | 0 |
|
$134.3000 / $142.2000 | Order Now |
|
Onlinecomponents.com | L-N replacement plug for VAL-MS-T1/T2 175/12.5 plug-in lighting/surge arrester. | 0 |
|
$125.0300 / $232.7900 | Buy Now |
DISTI #
000000000005181552
|
Sager | Surge Suppressors VAL-MS-T1/T2 175/12.5 ST Min Qty: 10 | 0 |
|
$168.8400 | Buy Now |
|
Dynamic Solutions GmbH | Type 1/2 surge protection plug | 900 |
|
RFQ | |
|
Master Electronics | L-N replacement plug for VAL-MS-T1/T2 175/12.5 plug-in lighting/surge arrester. | 0 |
|
$125.0300 / $232.7900 | Buy Now |
Part Details for 2800676
2800676 CAD Models
2800676 Part Data Attributes
|
2800676
Phoenix Contact
Buy Now
|
Compare Parts:
2800676
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |