Part Details for 2800845 (ALTERNATE: CB TM1 16A SFB P) by Phoenix Contact
Overview of 2800845 (ALTERNATE: CB TM1 16A SFB P) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800845 (ALTERNATE: CB TM1 16A SFB P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252937
|
RS | Circuit Breaker Thermal-Magnetic 16A 1 Pole SFB Curve CB TM1 16A SFB P | Phoenix Contact 2800845 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 |
|
$44.6400 / $55.8000 | Buy Now |