Part Details for 2800859 by Phoenix Contact
Overview of 2800859 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800859
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8137-ND
|
DigiKey | CIR BRKR THRMMAG 2A 277VAC 50VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$45.1982 / $55.8000 | Buy Now |
DISTI #
651-2800859
|
Mouser Electronics | Circuit Breakers CB TM1 2A F1 P RoHS: Compliant | 0 |
|
$44.5900 / $55.7800 | Order Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic F1 (fast-blow) - 1 PDT contact - plug for base element. | 187 Factory Stock |
|
$44.1200 / $56.0400 | Buy Now |
DISTI #
2800859
|
TTI | Circuit Breakers CB TM1 2A F1 P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.3500 / $47.8400 | Buy Now |
DISTI #
000000000003809700
|
Sager | Circuit Breakers CB TM1 2A F1 P Min Qty: 1 | 0 |
|
$53.5800 / $60.0200 | Buy Now |
|
Dynamic Solutions GmbH | Thermomagnetic device circuit breaker | 900 |
|
RFQ | |
DISTI #
3251684
|
Farnell | THERMOMAGNETIC CKT BREAKER, 1P, 2A/240V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$38.2735 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic F1 (fast-blow) - 1 PDT contact - plug for base element. | 187 Factory Stock |
|
$44.1200 / $56.0400 | Buy Now |