Part Details for 2802332 by Phoenix Contact
Overview of 2802332 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2802332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2802332
|
Mouser Electronics | Terminal Block Tools & Accessories ST-BE-VP RoHS: Compliant | 0 |
|
$27.0000 / $34.0000 | Order Now |
|
Onlinecomponents.com | Connector Accessories Component Connector Gray RoHS: Compliant |
8 In Stock |
|
$0 | Buy Now |
DISTI #
000000000000090249
|
Sager | Terminal Block Tools & Accessories ST-BE-VP | 0 |
|
Buy Now |
Part Details for 2802332
2802332 CAD Models
2802332 Part Data Attributes
|
2802332
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2802332
Phoenix Contact
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | MALE, PLUG, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE |