Part Details for 2802374 by Phoenix Contact
Overview of 2802374 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2802374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Component plug - with light indicator - to connect 2-pos. components into the basic terminal block - height: 19 mm - color: Gray - voltage light indicator: 24 V DC RoHS: Compliant | 0 |
|
$24.8900 / $31.3900 | Buy Now |
DISTI #
000000000000185757
|
Sager | Terminal Block Tools & Accessories ST-BE-LA 24 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Component connector | 1200 |
|
RFQ | |
|
Master Electronics | Component plug - with light indicator - to connect 2-pos. components into the basic terminal block - height: 19 mm - color: Gray - voltage light indicator: 24 V DC RoHS: Compliant | 0 |
|
$24.8900 / $31.3900 | Buy Now |