Part Details for 280289 by TE Connectivity
Overview of 280289 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 280289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8031
|
Newark | Modular Relay Conn. Rohs Compliant: Yes |Te Connectivity 280289 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.6190 | Buy Now |
DISTI #
A131068-ND
|
DigiKey | CONN HOUSING 5POS CLEAR Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
682 In Stock |
|
$0.4612 / $0.8800 | Buy Now |
DISTI #
280289
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST Loose Piece - Bulk (Alt: 280289) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4080 / $0.4910 | Buy Now |
DISTI #
571-280289
|
Mouser Electronics | Terminals 5P RCPT HOUSING RoHS: Compliant | 1095 |
|
$0.3780 / $0.5500 | Buy Now |
DISTI #
70287093
|
RS | AMP FASTON Series, 5 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 280289 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 27 Weeks Container: Box | 0Box |
|
$0.4070 | Buy Now |
DISTI #
AMP280289
|
Heilind Electronics | MODULAR RELAY CONN. | Americas - 0 in Stock |
|
$0.4473 / $0.5320 | Buy Now |
|
Onlinecomponents.com | MODULAR RELAY CONN. RoHS: Compliant |
1504 Partner Stock |
|
$0.4127 / $0.6945 | Buy Now |
DISTI #
65672743
|
Verical | Conn Housing, Modular Relay Connector Housing RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 900 |
|
$0.4600 / $0.4900 | Buy Now |
DISTI #
64740598
|
Verical | Conn Housing, Modular Relay Connector Housing RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 604 |
|
$0.4600 / $0.4900 | Buy Now |
Part Details for 280289
280289 CAD Models
280289 Part Data Attributes
|
280289
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280289
TE Connectivity
MODULAR RELAY CONN.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |