-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9327
|
Newark | Faston 375 Is Nylon Blk |Amp Te Connectivity 280311-5 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
A128658-ND
|
DigiKey | CONN RCPT SLEEVE 0.375 1POS BLK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
33745 In Stock |
|
$0.0968 / $0.1800 | Buy Now |
DISTI #
280311-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece (Alt: 280311-5) RoHS: Compliant Min Qty: 36000 Package Multiple: 6000 | 0 |
|
$0.0898 | Buy Now |
DISTI #
571-280311-5
|
Mouser Electronics | Terminals POST INS FOR .375 FASTON BLACK RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 6000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.0798 | Buy Now |
DISTI #
AMP280311-5
|
Heilind Electronics | FASTON 375 IS NYLON BLK | Americas - 0 in Stock |
|
$0.0997 / $0.1012 | Buy Now |
|
Onlinecomponents.com | FASTON 375 IS NYLON BLK RoHS: Compliant | 0 |
|
$0.0842 / $0.1763 | Buy Now |
DISTI #
AMP280311-5
|
Interstate Connecting Components | FASTON 375 IS NYLON BLK | 0 |
|
$0.0997 / $0.1012 | Buy Now |
DISTI #
280311-5
|
Avnet Abacus | Conn Housing RCP 1 POS Crimp ST Loose Piece (Alt: 280311-5) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
280311-5
|
Avnet Abacus | Conn Housing RCP 1 POS Crimp ST Loose Piece (Alt: 280311-5) RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280311-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280311-5
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.279 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |