-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P AMPMODU II SHRD HDR, ST, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0074
|
Newark | Conn, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 280372-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11776 |
|
$0.2930 | Buy Now |
DISTI #
A106402-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
904 In Stock |
|
$0.5440 / $1.0500 | Buy Now |
DISTI #
280372-1
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 280372-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5397 / $0.6093 | Buy Now |
DISTI #
02M0074
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 02M0074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 206 Partner Stock |
|
$0.6180 / $0.7380 | Buy Now |
DISTI #
571-280372-1
|
Mouser Electronics | Headers & Wire Housings 6P HDR SHROUDED TIN RoHS: Compliant | 75 |
|
$0.5540 / $1.0500 | Buy Now |
|
Future Electronics | AMPMODU 6 Position 2.54 mm Through-Hole Single Row Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 14520Box |
|
$0.4850 / $0.5850 | Buy Now |
DISTI #
AMP280372-1
|
Heilind Electronics | 6P AMPMODU II SHRD HDR ST TIN | Americas - 0 in Stock |
|
$0.5010 / $0.6496 | Buy Now |
|
Onlinecomponents.com | 6P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant |
2370 In Stock |
|
$0.5310 / $1.0110 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 137 |
|
$0.3360 / $0.7200 | Buy Now |
DISTI #
280372-1
|
TTI | Headers & Wire Housings 6P HDR SHROUDED TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.4520 / $0.4610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280372-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280372-1
TE Connectivity
6P AMPMODU II SHRD HDR, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |