280373-1
Description: 8P AMPMODU II SHRD HDR, ST, TIN

Overview of 280373-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 23 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 280373-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 02M0076
Newark Wire-Board Connector, Header, 8 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 280373-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 178
  • 1 $4.4000
  • 10 $4.0000
  • 25 $3.8500
  • 50 $3.6800
  • 100 $3.5300
  • 500 $3.0000
$3.0000 / $4.4000 Buy Now
DISTI # 41AJ6924
Newark Headers & Wire Housings 8P Hdr Shrouded Tin |Amp Te Connectivity 280373-1 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $3.3100
  • 50 $3.1500
  • 100 $2.9800
  • 500 $2.8300
$2.8300 / $3.3100 Buy Now
DISTI # 280373-1
Avnet Americas Conn Partial Shrouded Header 8 POS 2.54mm Solder ST Through Hole - Tape and Reel (Alt: 280373-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Reel 0
  • 1,000 $1.1294
  • 2,000 $1.0971
  • 3,000 $1.0648
  • 5,000 $1.0326
  • 10,000 $1.0003
$1.0003 / $1.1294 Buy Now
DISTI # 571-280373-1
Mouser Electronics Headers & Wire Housings 8P HDR SHROUDED TIN RoHS: Compliant 817
  • 1 $1.9300
  • 10 $1.7300
  • 100 $1.4300
  • 500 $1.2200
  • 1,000 $1.1500
  • 2,500 $1.1300
  • 5,000 $1.0400
$1.0400 / $1.9300 Buy Now
Future Electronics 8 Position Single Row 2.54 mm Pitch Through Hole Male Pin Shrouded Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 37 Weeks Container: Box 6500
Box
  • 500 $0.6950
  • 1,000 $0.6750
  • 1,500 $0.6650
  • 2,000 $0.6600
  • 2,500 $0.6400
$0.6400 / $0.6950 Buy Now
DISTI # AMP280373-1
Heilind Electronics 8P AMPMODU II SHRD HDR ST TIN Americas - 0 in Stock
  • 1,000 $1.2223
  • 1,500 $1.2040
  • 6,500 $0.9836
$0.9836 / $1.2223 Buy Now
Onlinecomponents.com 8P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant 546 Partner Stock
  • 25 $2.4400
  • 50 $2.4100
  • 100 $2.3900
  • 250 $2.3300
  • 500 $2.3000
  • 750 $2.2600
  • 1,000 $2.2200
$2.2200 / $2.4400 Buy Now
DISTI # 83677894
Verical Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2426 Americas - 23534
  • 10 $1.5080
  • 500 $0.9508
  • 1,000 $0.8781
$0.8781 / $1.5080 Buy Now
DISTI # 77680144
Verical Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 35 Package Multiple: 1 Americas - 801
  • 35 $2.0440
  • 100 $1.8480
$1.8480 / $2.0440 Buy Now
DISTI # 69726303
Verical Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 55 Package Multiple: 1 Americas - 546
  • 1 $1.1500
  • 300 $1.1400
$1.1400 / $1.1500 Buy Now
Quest Components 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 358
  • 1 $2.0250
  • 50 $1.0125
  • 199 $0.8100
$0.8100 / $2.0250 Buy Now
Quest Components 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 208
  • 1 $2.0250
  • 50 $1.0125
  • 199 $0.8100
$0.8100 / $2.0250 Buy Now
DISTI # 280373-1
TME Connector: wire-board, socket, male, AMPMODU MOD II, 2.54mm, PIN: 8 Min Qty: 1 801
  • 1 $3.2600
  • 10 $1.8900
  • 100 $1.5300
  • 500 $1.4300
$1.4300 / $3.2600 Buy Now
DISTI # AMP280373-1
Interstate Connecting Components 8P AMPMODU II SHRD HDR ST TIN 0
  • 1,000 $1.2223
  • 1,500 $1.2040
  • 6,500 $0.9836
$0.9836 / $1.2223 Buy Now
Chip 1 Exchange INSTOCK 190
RFQ
DISTI # 280373-1
Avnet Abacus Conn Partial Shrouded Header 8 POS 2.54mm Solder ST Through Hole (Alt: 280373-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Abacus - 241000
Buy Now
DISTI # 280373-1
Avnet Abacus Conn Partial Shrouded Header 8 POS 2.54mm Solder ST Through Hole (Alt: 280373-1) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100203924
Chip1Stop Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant 18734
  • 1 $4.4300
  • 10 $1.4000
  • 25 $1.2600
  • 100 $1.0600
  • 250 $0.7670
  • 1,000 $0.6890
  • 2,500 $0.6830
  • 5,000 $0.6730
  • 10,000 $0.6620
$0.6620 / $4.4300 Buy Now
DISTI # C1S114402219152
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 546
  • 60 $1.2800
  • 300 $1.2600
$1.2600 / $1.2800 Buy Now
DISTI # C1S757106458571
Chip1Stop Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant 2
  • 1 $1.5000
$1.5000 Buy Now
DISTI # C1S114400588173
Chip1Stop Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Container: Bulk 1
  • 1 $0.7280
$0.7280 Buy Now
LCSC Plugin Wire To Board Connector ROHS 9
  • 1 $1.6459
  • 10 $1.6035
  • 30 $1.5752
  • 100 $1.5454
$1.5454 / $1.6459 Buy Now
Master Electronics 8P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant 546 Partner Stock
  • 25 $2.4400
  • 50 $2.4100
  • 100 $2.3900
  • 250 $2.3300
  • 500 $2.3000
  • 750 $2.2600
  • 1,000 $2.2200
$2.2200 / $2.4400 Buy Now

CAD Models for 280373-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 280373-1 by TE Connectivity

280373-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
32 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Reference Standard
CSA, LR, U
Terminal Length
0.138 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 280373-1
    TE Connectivity
    8P AMPMODU II SHRD HDR, ST, TIN
    VS

Related Parts for 280373-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 280373-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 280373-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 280373-1 would you like to use for your alert(s)?
  • Please alert me when 280373-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 280373-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 280373-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 280373-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 280373-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 280373-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: