-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X8P AMPMODU II SHRD HDR, ST, TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4127
|
Newark | Wire-To-Board Connector, Shrouded, Ampmodu Mod Ii Series, Solder, Plug, 16, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 280385-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 749 |
|
$1.2700 / $1.9100 | Buy Now |
DISTI #
A106682-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1354 In Stock |
|
$1.0789 / $1.8400 | Buy Now |
DISTI #
280385-1
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Carton - Bulk (Alt: 280385-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.8909 / $1.0058 | Buy Now |
DISTI #
571-280385-1
|
Mouser Electronics | Headers & Wire Housings 2X08P HDR SHROUDED TIN RoHS: Compliant | 1424 |
|
$0.9640 / $1.9500 | Buy Now |
|
Future Electronics | 2X8P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant pbFree: Yes Min Qty: 491 Package Multiple: 500 Container: Box | 491Box |
|
$0.5350 / $0.5800 | Buy Now |
|
Future Electronics | 2X8P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.8700 / $0.9450 | Buy Now |
DISTI #
AMP280385-1
|
Heilind Electronics | 2X8P AMPMODU II SHRD HDR ST TIN | Americas - 0 in Stock |
|
$0.8760 / $1.0723 | Buy Now |
|
Onlinecomponents.com | 2X8P AMPMODU II SHRD HDR, ST, TIN RoHS: Compliant |
2574 Partner Stock |
|
$0.7140 / $1.4150 | Buy Now |
DISTI #
65705051
|
Verical | Conn Shrouded Header (3 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Box/Carton RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 2574 |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
13709846
|
Verical | Conn Shrouded Header (3 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Box/Carton RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 2514 |
|
$0.5199 / $0.8677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280385-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280385-1
TE Connectivity
2X8P AMPMODU II SHRD HDR, ST, TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.275 inch | |
Body Depth | 0.496 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 197u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280385-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280385-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-108-02-STL-DV-P | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280385-1 vs TSM-108-02-STL-DV-P |
TSM-108-01-T-DV-LC-P-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280385-1 vs TSM-108-01-T-DV-LC-P-TR |
STMM-108-01-S-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 280385-1 vs STMM-108-01-S-D-RA |
STMM-108-01-L-D | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 280385-1 vs STMM-108-01-L-D |
LTMM-108-01-G-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 280385-1 vs LTMM-108-01-G-D-RA |
TSM-108-02-T-DH-A-K-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280385-1 vs TSM-108-02-T-DH-A-K-TR |
TSM-108-01-SM-DV-P-FR | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280385-1 vs TSM-108-01-SM-DV-P-FR |
STMM-108-01-T-D-SM-LC | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 280385-1 vs STMM-108-01-T-D-SM-LC |
EHF-108-01-F-D-RA | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, ROHS COMPLIANT | Samtec Inc | 280385-1 vs EHF-108-01-F-D-RA |
TSM-108-03-L-DH-P-TR | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 280385-1 vs TSM-108-03-L-DH-P-TR |