-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X8P MODU II SHRD HDR,RT ANG,0.38AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0087
|
Newark | Wire-To-Board Connector, Header, 16 Position, 2 Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Amp Te Connectivity 280390-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$2.3100 / $3.1700 | Buy Now |
DISTI #
A106684-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
15691 In Stock |
|
$1.2107 / $1.5200 | Buy Now |
DISTI #
280390-2
|
Avnet Americas | Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 280390-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$1.7062 / $1.9263 | Buy Now |
DISTI #
571-280390-2
|
Mouser Electronics | Headers & Wire Housings 2X08P HDR SHROUDED R/A 15 AU RoHS: Compliant | 896 |
|
$1.8700 / $3.4600 | Buy Now |
|
Future Electronics | AMPMODU 16 Position Through-Hole Dual Row Right Angle .100 Inch Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks Container: Bag | 0Bag |
|
$1.7600 / $1.8200 | Buy Now |
DISTI #
AMP280390-2
|
Heilind Electronics | 2X8P MODU II SHRD HDRRT ANG0.38AU | Americas - 0 in Stock |
|
$1.8754 / $2.0536 | Buy Now |
|
Onlinecomponents.com | 2X8P MODU II SHRD HDR,RT ANG,0.38AU RoHS: Compliant |
1829 In Stock |
|
$1.6700 / $2.8800 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 228 |
|
$1.6283 / $3.7575 | Buy Now |
DISTI #
280390-2
|
TTI | Headers & Wire Housings 2X08P HDR SHROUDED R/A 15 AU Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.7000 / $1.7700 | Buy Now |
DISTI #
280390-2
|
TME | Socket, wire-board, male, AMPMODU MOD II, 2.54mm, PIN: 16, THT Min Qty: 45 | 0 |
|
$2.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280390-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280390-2
TE Connectivity
2X8P MODU II SHRD HDR,RT ANG,0.38AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED | |
Body Breadth | 0.276 inch | |
Body Depth | 0.685 inch | |
Body Length | 0.902 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 280390-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280390-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87577-5 | 16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 280390-2 vs 87577-5 |
2011-2X08G00RB | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Oupiin | 280390-2 vs 2011-2X08G00RB |
5-103165-4 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 280390-2 vs 5-103165-4 |
826634-8 | 08P MODU 2 PIN HDR | TE Connectivity | 280390-2 vs 826634-8 |
10-89-4162 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 280390-2 vs 10-89-4162 |
5-103166-6 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 280390-2 vs 5-103166-6 |
5-102975-8 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 280390-2 vs 5-102975-8 |
5-103795-8 | 16 MODII HDR DRRA B/A .100CL | TE Connectivity | 280390-2 vs 5-103795-8 |
10-88-3162 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 280390-2 vs 10-88-3162 |
90130-3216 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 280390-2 vs 90130-3216 |